Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

M123A01BXB103KC

KEMET Electronics

Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Tray

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Tray
Search Keywords: M123A01BXB103KC
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    KEMET Electronics
  • 부품 번호:
    M123A01BXB103KC
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240060
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 667
Ships today, if you order in
장바구니에 추가하기
수량
Unit Price
1
$129.49
10
$33.89
25
$32.20
50
$30.59
100
$29.06
250 +
$27.61
Click for Quote
Log in 특별 가격 잠금 해제