Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ALC40A331DD400

KEMET Electronics

Cap Aluminum Lytic 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.386 Ohm 1980mA 8000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.386 Ohm 1980mA 8000h 105°C Bulk
Search Keywords: ALC40A331DD400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    ALC40A331DD400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 40 mm
  • Termination Style:
    Snap-In
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Minimum Order:
10
53 Weeks can ship 11/24/25
ADD TO CART
Qty
Unit Price
10
$7.59
50
$7.46
95
$7.32
200 +
$7.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5