Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Cable Ties Standard Locking Black 222.41N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Standard Locking Black 222.41N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JT&T Products
  • Part No:
    4727F
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Standard Locking
  • Body Material:
    N/A
  • Dimension:
    317.5 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10 Packages
Can Ship immediately
2 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
$41.75
10
$10.44
25
$9.63
50
$8.83
100
$8.46
250 +
$8.03
Click for Quote
Log in to unlock special pricing