Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF Solder Lug Round Rocker 10A 12VAC 12VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF Solder Lug Round Rocker 10A 12VAC 12VDC
Search Keywords: 27004J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JT&T Products
  • Part No:
    2700-4J
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@12VAC 12VDC A
  • Actuator Style:
    Round Rocker
  • Actuator Color:
    Amber
  • Bezel Color:
    N/A
  • Illumination:
    Amber
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Packages
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
4 Packages
Available in less than min:
3 Packages
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1
$8.107
4
$7.370
10
$7.000
25
$4.670
50
$4.310
100
$4.000
250
$3.640
500 +
$3.540
Click for Quote
Log in to unlock special pricing