Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TWAF-2244

Jonard Tools

Torque Wrench - Full - 22 mm - 44 In-Lb

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Torque Wrench - Full - 22 mm - 44 In-Lb
Search Keywords: TWAF2244
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Jonard Tools
  • Part No:
    TWAF-2244
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Size:
    22 mm
  • Finish:
    Black Oxide15718
  • Packaging:
    N/A
  • Family:
    TWAF-2244
  • Type:
    Torque15723
  • Body Material:
    High Carbon Alloy Steel15716
  • Product Weight:
    153 g
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$68.76
5
$65.32
10
$62.05
25 +
$58.95
Click for Quote
Log in to unlock special pricing