Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

X6G303K1AAJ1

Johnson Electric

Switch Snap Action N.O./N.C. SPDT Plain Lever PC Pins 3A 250VAC 5VDC 0.5N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Plain Lever PC Pins 3A 250VAC 5VDC 0.5N Thru-Hole
Search Keywords: X6G303K1AAJ1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson Electric
  • Part No:
    X6G303K1AAJ1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    3@250VAC@(CSA/UL) A
  • Operating Force:
    0.5 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
25
Available in less than min:
4
MOQ for out of Stock Qty:
2500
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$1.683
25
$1.530
500
$1.507
1,000
$1.484
2,500
$1.462
5,000
$0.774
7,500
$0.545
10,000 +
$0.534
Click for Quote
Log in to unlock special pricing