Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ledex STA Pull Tubular Solenoid - 3/4 in OD - 12.0 to 38.0 VDC - 20.70 Ohms - 12.8N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Ledex STA Pull Tubular Solenoid - 3/4 in OD - 12.0 to 38.0 VDC - 20.70 Ohms - 12.8N
Search Keywords: 195204230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson Electric
  • Part No:
    195204-230
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8505907501
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Maximum Stroke Length:
    N/A
  • Operating Temperature:
    N/A
  • Type:
    Tubular
  • Coil Voltage:
    12 VDC
  • Coil Current:
    N/A
  • Operation:
    Pull
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$30.82
10
$27.98
25
$26.38
50
$24.79
63
$24.06
125
$23.33
188
$23.10
250 +
$21.88
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1671-9A10001
1671-9A10001
VIEW PRODUCT
Solenoid, Standardized Tubular 75, Pull, 30 AWG | Johnson Electr