Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

50 Ohm Feed-Thru, Hermetic Seal, .020 Diameter Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
50 Ohm Feed-Thru, Hermetic Seal, .020 Diameter Pin
Search Keywords: 1421000004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-1000-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Hermetic Seal Feed-Thru
  • Operating Temperature:
    -55 to 165 °C
  • Dimension:
    8.46 x 4.01 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
Minimum Order:
25
Order Increment:
25
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
25
$6.303
50
$6.049
100
$5.444
250
$4.790
500
$4.712
1,000
$4.533
2,500
$4.488
5,000 +
$4.443
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5