Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn - SMA - RCP - 0Hz to 18GHz - 50Ohm - Solder - ST - Edge Mount - Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn - SMA - RCP - 0Hz to 18GHz - 50Ohm - Solder - ST - Edge Mount - Gold
Search Keywords: 1420701801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-0701-801
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Edge Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    9.52 x 25.58 x 7.92 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,924
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
8 Weeks can ship 10/17/24
ADD TO CART
Qty
Unit Price
25
$3.144
50
$2.871
100
$2.540
250
$2.467
500
$2.428
1,000
$2.254
2,500
$2.098
5,000 +
$2.077
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5