Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMA Jack Assembly, Straight Cabled Bulkhead, RG316

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SMA Jack Assembly, Straight Cabled Bulkhead, RG316
Search Keywords: 1420303401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-0303-401
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 12.4 Hz to GHz
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    27.41 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
5
$19.51
10
$17.04
25
$15.59
50
$15.11
63
$14.88
125
$14.50
188
$14.28
250 +
$14.07
Click for Quote
Log in to unlock special pricing