Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMPM STRAIGHT FEMALE PC MOUNT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SMPM STRAIGHT FEMALE PC MOUNT
Search Keywords: 1250801201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    125-0801-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMPM
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 65 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    3.45 x 3.45 x 8.58mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
5
$14.04
25
$12.80
50
$12.27
100
$11.78
250
$11.33
500
$10.40
1,000 +
$9.76
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States