Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMPM MALE FULL DETENT END LAUNCH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SMPM MALE FULL DETENT END LAUNCH
Search Keywords: 1250701801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    125-0701-801
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    SMPM
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 65 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    3.98 x 5.71 x 3.27mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order:
25
Order Increment:
25
12 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
25
$9.75
50
$8.93
100
$8.63
250
$8.29
500
$7.79
1,000
$7.14
2,500 +
$7.07
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5