Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Binding Post 1 POS ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Binding Post 1 POS ST 1 Port
Search Keywords: 1110110001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    111-0110-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Binding Post
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    N/A
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 276
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
16 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
5
$9.14
250
$6.35
500
$6.26
750
$6.16
1,500
$6.07
2,250
$5.98
3,000 +
$5.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5