Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Black Rib Loc Jack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Black Rib Loc Jack
Search Keywords: 1081103001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    108-1103-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Banana Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    Black
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    N/A
  • Dimension:
    17.78 x 5.94 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 779
Can Ship immediately
On Order:
3,000   can ship 12/20/24
Minimum Order:
25
16 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
25
$1.165
250
$0.946
500
$0.861
1,000
$0.767
2,500
$0.756
5,000
$0.749
7,500
$0.741
10,000 +
$0.734
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5