Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Red Tip Jack Rib-Loc For Diameter .080 Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Red Tip Jack Rib-Loc For Diameter .080 Pin
Search Keywords: 1051042001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    105-1042-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Tip Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    Red
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
  • Dimension:
    17.78 x 5.94 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,871
Ships today, if you order in
On Order:
2,500   can ship 1/31/25
Minimum Order:
10
16 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
10
$2.181
100
$1.764
250
$1.578
500
$1.463
1,000
$1.259
2,500
$1.181
5,000
$1.169
7,500 +
$1.157
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5