Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Assembly, Tip Jack For Diameter .080 Plug, Red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Assembly, Tip Jack For Diameter .080 Plug, Red
Search Keywords: 1050602001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    105-0602-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Tip Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    N/A
  • Dimension:
    23.82 x 9.53 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,830
Can Ship immediately
Minimum Order:
10
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
10
$1.600
100
$1.269
250
$1.150
500
$1.064
1,000
$1.039
2,500
$1.024
5,000
$1.008
7,500 +
$0.993
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5