Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    105-0260-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Tip Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    N/A
  • Dimension:
    26.95 x 9.53 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,052
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
20
$1.637
25
$1.612
100
$1.284
750
$1.014
1,500
$0.983
2,250
$0.968
3,000 +
$0.954
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5