Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T-1 1/4 Wedge Base Lamp C-2V 15000 Hours

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T-1 1/4 Wedge Base Lamp C-2V 15000 Hours
Search Keywords: DNW1DW07
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    DNW1-DW07
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    14 V
  • Color:
    N/A
  • Current Rating:
    0.08 A
  • Lead/Base Style:
    Wedge Base7594
  • Lamp Size:
    RT-1 1/47592
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order:
30
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
30
$3.67
50
$2.51
100
$1.54
250
$0.79
500
$0.66
1,000
$0.64
2,500 +
$0.62
Click for Quote
Log in to unlock special pricing