Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T-1 Bi-Pin Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
T-1 Bi-Pin Lamp
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    8099SBP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    18 V
  • Color:
    N/A
  • Current Rating:
    0.026 A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    T-1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately You may purchase in-stock quantity up to 31
Minimum Order:
100
Available in less than min:
31
Order Increment:
100
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$1.265
100
$1.150
200
$1.090
400
$1.040
800 +
$0.990
Click for Quote
Log in to unlock special pricing