Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T-1 3/4 Midget Groove Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Midget Groove Lamp
Search Keywords: 397
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    397
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    10 V
  • Color:
    N/A
  • Current Rating:
    0.04 A
  • Lead/Base Style:
    Midget Groove
  • Lamp Size:
    T-1 3/4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
20
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
20
$5.960
50
$2.400
100
$1.480
250
$0.580
500
$0.542
1,000
$0.504
2,500 +
$0.485
Click for Quote
Log in to unlock special pricing