Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Electromechanical Switch Solid State Switch 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Switch Solid State Switch 10A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    OFB2402
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Solid State Switch
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 748
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$168.75
10
$62.05
25
$59.86
50
$56.00
100
$50.40
500 +
$40.71
Click for Quote
Log in to unlock special pricing