Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube
Search Keywords: IXDN604PI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    IXDN604PI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    10.16(Max) x 6.86(Max) x 3.81(Max) mm
  • Absolute Propagation Delay Time:
    40 ns
  • Bridge Type:
    N/A
  • Driver Type:
    Low Side
  • Family:
    IXDN604
  • Driver Configuration:
    Non-Inverting
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,550
Can Ship immediately
Minimum Order:
50
Order Increment:
50
43 Weeks can ship 9/22/25
ADD TO CART
Qty
Unit Price
50
$1.82
100
$1.38
200
$1.37
400 +
$1.09
Click for Quote
Log in to unlock special pricing