Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC Tube
Search Keywords: IXDD604SIA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    IXDD604SIA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Driver Configuration:
    Non-Inverting
  • Driver Type:
    Low Side
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    65 ns
  • Dimension:
    5(Max) x 4(Max) x 1.5(Max) mm
  • Family:
    IXDD604
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order:
100
Order Increment:
100
43 Weeks can ship 9/15/25
ADD TO CART
Qty
Unit Price
100
$1.06
200
$1.00
400
$0.95
800 +
$0.91
Click for Quote
Log in to unlock special pricing