Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin DFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin DFN EP T/R
Search Keywords: IX4428MTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    IX4428MTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Bridge Type:
    N/A
  • Dimension:
    3 x 3 x 0.85(Max) mm
  • Absolute Propagation Delay Time:
    70 ns
  • Family:
    IX4428
  • Driver Type:
    Low Side
  • Driver Configuration:
    Inverting,Non-Inverting
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Can Ship immediately You may purchase in-stock quantity up to 470
Minimum Order:
2000
Available in less than min:
470
Order Increment:
2000
43 Weeks can ship 9/18/25
ADD TO CART
Qty
Unit Price
1
$0.5346
2,000
$0.4860
4,000
$0.4840
8,000
$0.4800
16,000 +
$0.4770
Click for Quote
Log in to unlock special pricing