Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R
Search Keywords: IX4427NTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    IX4427NTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Driver Type:
    Low Side
  • Family:
    IX4427
  • Driver Configuration:
    Non-Inverting
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    70 ns
  • Dimension:
    5(Max) x 4(Max) x 1.25(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
43 Weeks can ship 9/22/25
ADD TO CART
Qty
Unit Price
2,000
$0.4585
4,000
$0.4444
8,000
$0.4356
16,000 +
$0.4291
Click for Quote
Log in to unlock special pricing