Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    CPC1303G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    PH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Current Transfer Ratio:
    2500 %
  • Current Transfer Ratio Test Current:
    0.2 mA
  • Dimension:
    4.57 x 6.35 x 3.314971mmmm
  • Maximum Collector Current:
    N/A
  • Input Type:
    DC14973
  • Family:
    CPC1303
  • Maximum Collector-Emitter Voltage:
    N/A
  • Maximum Collector-Emitter Saturation Voltage:
    500 mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
100
Order Increment:
100
11 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
100
$0.69
200
$0.65
400
$0.62
800 +
$0.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5