Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 0.12A 350V 4-Pin SOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 4-Pin SOP T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    CPC1150NTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Output Type:
    N/A
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    4.09 x 3.81 x 2.08(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
2000
Available in less than min:
2
Order Increment:
2000
23 Weeks can ship 5/7/25
ADD TO CART
Qty
Unit Price
1
$1.287
2,000
$1.170
4,000
$1.090
8,000
$1.020
16,000 +
$1.000
Click for Quote
Log in to unlock special pricing