Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IXGH30N60BD1

IXYS Corp

Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247AD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247AD
Search Keywords: IXGH30N60BD1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Corp
  • Part No:
    IXGH30N60BD1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    IXGH30N60BD1
  • Maximum Gate Emitter Voltage:
    ±20 V
  • Maximum Continuous Collector Current:
    60 A
  • Maximum Collector Emitter Voltage:
    600 V
  • Channel Type:
    N
  • Dimension:
    16.26(Max) x 5.3(Max) x 21.46(Max) mm
  • Configuration:
    Single
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$37.41
30
$9.36
60 +
$9.25
Click for Quote
Log in to unlock special pricing