Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IXFH12N90

IXYS Corp

Trans MOSFET N-CH 900V 12A 3-Pin(3+Tab) TO-247AD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 900V 12A 3-Pin(3+Tab) TO-247AD
Search Keywords: IXFH12N90
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Corp
  • Part No:
    IXFH12N90
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Mode:
    Enhancement
  • Family:
    IXFH12N90
  • Maximum Drain Source Resistance:
    900@10V mOhm
  • Channel Type:
    N
  • Maximum Continuous Drain Current:
    12 A
  • Dimension:
    16.26(Max) x 5.3(Max) x 21.46(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 775
Can Ship immediately
ADD TO CART
Qty
Unit Price
1 +
$45.90
Click for Quote
Log in to unlock special pricing