Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DSAI17-16A

IXYS Corp

Diode 1.6KV 25A 2-Pin DO-203AA

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode 1.6KV 25A 2-Pin DO-203AA
Search Keywords: DSAI1716A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Corp
  • Part No:
    DSAI17-16A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    12.69 x 11 x 31.2 mm
  • Maximum Continuous Forward Current:
    25 A
  • Configuration:
    Single
  • Packaging:
    N/A
  • Operating Temperature:
    -40 to 180 °C
  • Mounting:
    Stud
  • Family:
    DSAI17-16A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$40.49
250
$9.91
500
$9.27
1,000 +
$8.51
Click for Quote
Log in to unlock special pricing