Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RMDM-21SCBRM7L61-F222

ITT CANNON

Conn Micro D-Subminiature SKT 21 POS Crimp RA Thru-Hole 21 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature SKT 21 POS Crimp RA Thru-Hole 21 Terminal 1 Port
Search Keywords: RMDM21SCBRM7L61F222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    RMDM-21SCBRM7L61-F222
  • Alias/AKA:
    096515-0963
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    B
  • Number of Contacts:
    21
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 200 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
MOQ for out of Stock Qty:
3
15 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
1
$1,006.39
3
$991.30
5
$629.77
8
$415.47
10 +
$407.16
Click for Quote
Log in to unlock special pricing