Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MS3126F18-32P

ITT CANNON

Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Search Keywords: MS3126F1832P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3126F18-32P
  • Alias/AKA:
    065077-0005B
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    32 contacts size 20
  • Shell Style:
    Straight Plug
  • Mating Cycles:
    500 min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Size:
    18
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold Plated
  • Endbell Style:
    Grommet seal with strain relief
  • Test Voltage:
    1500 Vrms
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Gender:
    Pin
  • Vibration:
    200 m/s² at 10 to 2000 Hz
  • Shell Plating:
    Olive drab chromate over cadmium plating
  • Insulator Resistance:
    ≈5000 MOhm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Water Tightness:
    Acc. To VG95319 Part 2, Test No. 5.9.2
  • Operating Temperature:
    -55°/+125°C (-67/257°F)
  • Insulator And Grommet Material:
    Polychloroprene
  • Contact Type:
    Crimp Contacts
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contacts Installed:
    not assembled, packed separately
  • Safety Provisions:
    IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
  • Contact Rating Awg20:
    7,5 A
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Arrangement:
    18-32
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
34 Weeks can ship 7/22/25
ADD TO CART
Qty
Unit Price
1
$122.64
5
$95.86
10
$89.80
25
$84.54
50
$81.73
100
$80.50
250 +
$79.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5