Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS3126F14-19P

ITT CANNON

Conn Miniature Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Miniature Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Search Keywords: MS3126F1419P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3126F14-19P
  • Alias/AKA:
    065075-0009B
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature Circular
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    14-19
  • Number of Contacts:
    19 contacts size 20
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold Plated
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
34 Weeks can ship 7/4/25
ADD TO CART
Qty
Unit Price
1
$91.76
5
$74.81
10
$70.11
25
$64.51
50
$63.87
100
$63.23
250 +
$62.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5