Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS3120F22-55P

ITT CANNON

Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Search Keywords: MS3120F2255P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3120F22-55P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Miniature Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Wall Mount
  • Shell Size / Insert Arrangement:
    22-55
  • Number of Contacts:
    55
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    7.5 A
  • Maximum Voltage Rating:
    850,600 VDC|VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
MOQ for out of Stock Qty:
13
34 Weeks can ship 7/4/25
ADD TO CART
Qty
Unit Price
1
$223.55
5
$220.20
10
$216.90
13
$213.64
25
$117.63
38
$81.69
50 +
$80.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5