Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Conn D-Sub Micro-D Pin 15 Pos Metal 32-24 AWG Insulate Stranded Wire Hi-Temp MDM | ITT Cannon MDM-15PH006B-F222
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Primary Battery - Lithium-thionyl Chloride - AA - 3.6V - 2.4Ah
Ring Tongue Terminal - 22 to 16 AWG - #6 Stud Size - 3.68 mm (.145 in) Stud Diameter - Clo...
Relay Power DPDT 12V 500Ohm 25.5mA Through Hole
TERMINAL,PIDG R 16-14 10
Ferrule - sleeve length: 18 mm - length: 28 mm - color: brown