Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

M83513/02-GN

ITT CANNON

Conn D-Subminiature SKT 51 POS 1.27mm Solder Pot ST Panel Mount 51 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 51 POS 1.27mm Solder Pot ST Panel Mount 51 Terminal 1 Port
Search Keywords: M8351302GN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    M83513/02-GN
  • Alias/AKA:
    154181-0009-MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Pot
  • Shell Size:
    N/A
  • Number of Contacts:
    51
  • Contact Plating:
    Gold
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
MOQ for out of Stock Qty:
3
19 Weeks can ship 4/2/25
ADD TO CART
Qty
Unit Price
1
$202.55
3
$199.57
5
$197.57
8
$195.60
10 +
$163.81
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn D-Subminiature SKT 51 POS 1.27mm Solder Pot ST Panel Mount 51 Terminal 1 Port
In Stock:
25
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5