Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M24308/2-1Z

ITT CANNON

D Subminiature Connector - 9 Contact - Female - Crimp Terminal - Hole .115-.125 - Receptacle

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D Subminiature Connector - 9 Contact - Female - Crimp Terminal - Hole .115-.125 - Receptacle
Search Keywords: M2430821Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    M24308/2-1Z
  • Alias/AKA:
    130776-0003-MS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 268
Can Ship immediately
Minimum Order:
5
15 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
5
$23.08
25
$16.72
50
$16.07
100
$14.21
250
$13.39
500
$13.16
1,000 +
$13.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5