Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

DPXA-26-33P

ITT CANNON

Conn Rack and Panel ARINC 404 PIN 26Signal POS Solder Pot ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rack and Panel ARINC 404 PIN 26Signal POS Solder Pot ST Panel Mount
Search Keywords: DPXA2633P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DPXA-26-33P
  • Alias/AKA:
    021000-0734
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rack and Panel ARINC 404
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Solder Pot
  • Number of Contacts:
    26Signal
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -54.2 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
1
$275.94
3
$267.40
5
$259.24
8
$255.35
10 +
$251.52
Click for Quote
Log in to unlock special pricing