Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DL1-J-S

ITT CANNON

Junction Backshell 90°/180° Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Junction Backshell 90°/180° Bag
Search Keywords: DL1JS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DL1-J-S
  • Alias/AKA:
    249-1950-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326908688
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Junction Backshell
  • Shell Size:
    N/A
  • Angular Function:
    90,180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    121.28 x 27.69 x 86.36 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Ships today, if you order in
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$26.00
5
$23.28
10
$21.57
25
$20.52
50
$19.74
100
$18.96
250 +
$17.84
Click for Quote
Log in to unlock special pricing