Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DCMM-13W6P

ITT CANNON

Conn Combo D-Subminiature M 7Signal/6Cavity POS Solder Pot ST Thru-Hole 14 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Combo D-Subminiature M 7Signal/6Cavity POS Solder Pot ST Thru-Hole 14 Terminal 1 Port
Search Keywords: DCMM13W6P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DCMM-13W6P
  • Alias/AKA:
    051524-0007
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Type:
    Combo D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder Pot
  • Shell Size:
    N/A
  • Number of Contacts:
    7Signal/6Cavity
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Ships today, if you order in
18 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
1
$28.08
10
$18.87
42
$17.05
84
$16.70
126
$16.53
252
$16.29
504 +
$14.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5