Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DBMM-25S-Z

ITT CANNON

Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: DBMM25SZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBMM-25S-Z
  • Alias/AKA:
    051523-0036
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Socket
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
18 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
1
$64.88
5
$64.23
10
$62.36
25
$61.74
50
$45.22
100
$43.28
250 +
$42.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5