Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DBMM-25P-D

ITT CANNON

Conn D-Subminiature PIN 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 25 POS 1.4mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: DBMM25PD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBMM-25P-D
  • Alias/AKA:
    051522-0031
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
26 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
1
$60.35
5
$59.74
10
$56.19
25
$53.41
50
$50.11
100
$44.79
250 +
$40.78
Click for Quote
Log in to unlock special pricing