Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CA3106E18-1P-B-02

ITT CANNON

Circular Connector Plug - Male Pins - 10 Position - 22A 50V - 18-1 Shell Size - IP67 - Crimp Termination - Free Hanging (In-Li ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector Plug - Male Pins - 10 Position - 22A 50V - 18-1 Shell Size - IP67 - Crimp Termination - Free Hanging (In-Line) Mount.
Search Keywords: CA3106E181PB02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    CA3106E18-1P-B-02
  • Alias/AKA:
    121140-0034
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator And Grommet Material:
    CR-Elastomere
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    0,7 mm
  • Endbell Style:
    Endbell for heatshrinkable boots
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Gender:
    Pin
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Hard silver
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Wire Cross Section:
    AWG 18/16
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Bayonet:
    Connector with bayonet coupling
  • Shell Style:
    Plug, straight
  • Contact Type:
    AWG Crimp
  • Shell Size:
    18
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Test Voltage:
    1050 Vrms
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Number of Contacts:
    10 contacts size 16
  • Contact Arrangement:
    18-1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Material:
    Copper Alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
16 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
1
$61.26
5
$55.06
10
$53.53
25
$51.40
50
$49.44
100
$48.22
250 +
$43.66
Click for Quote
Log in to unlock special pricing