Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APD-4BS-K2

ITT CANNON

Blue, 4-way APD plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Blue, 4-way APD plug
Search Keywords: APD4BSK2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    APD-4BS-K2
  • Alias/AKA:
    121583-0003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    4
  • Contact Gender:
    SKT
  • Termination Method:
    Crimp
  • Maximum Voltage Rating:
    48 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 601
Ships today, if you order in
Minimum Order:
5
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$17.215
5
$15.650
25
$9.770
50
$7.950
100
$7.280
300
$6.980
500
$6.850
1,000
$6.500
2,500 +
$6.440
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5