Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2DC79PBR

ITT CANNON

Conn High Density D-Sub PIN 79 POS 1.9mm Solder RA Thru-Hole 79 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn High Density D-Sub PIN 79 POS 1.9mm Solder RA Thru-Hole 79 Terminal 1 Port
Search Keywords: 2DC79PBR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    2DC79PBR
  • Alias/AKA:
    096263-0067
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Density D-Sub
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Number of Contacts:
    79
  • Contact Plating:
    Gold
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
MOQ for out of Stock Qty:
3
21 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1
$542.68
3
$517.50
5
$512.32
8
$507.20
10 +
$498.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5