Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

249-4518-000

ITT CANNON

Junction Shell 90° Nickel Aluminum Die Cast Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Junction Shell 90° Nickel Aluminum Die Cast Automotive
Search Keywords: 2494518000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    249-4518-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Backshells
  • Shell Size:
    N/A
  • Angular Function:
    90 °
  • Body Material:
    Aluminum Die Cast
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Can Ship immediately
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$91.99
5
$90.18
10
$88.83
25
$87.49
50
$86.18
75
$84.89
100 +
$83.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5