Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

192991-0164

ITT CANNON

Contact PIN Crimp ST Cable Mount 20AWG Loose

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 20AWG Loose
Search Keywords: 1929910164
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192991-0164
  • Alias/AKA:
    T3P20ME1LY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    Male (Pin)
  • Wire Size:
    20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,258
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
10
$2.544
25
$2.279
50
$2.020
125
$1.687
250
$1.596
375
$1.580
500 +
$1.280
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5