Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

192900-0409

ITT CANNON

Socket Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG
Search Keywords: 1929000409
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192900-0409
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Standard, Brass (13 A)
  • Gender:
    Female (Socket)
  • Contact Size:
    20-22 AWG
  • Wire Size:
    20-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
13 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
1
$2,074.02
3
$2,053.27
5 +
$1,559.15
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,700
Minimum Order:
100