Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

192900-0189

ITT CANNON

Connector Accessories Power Type Discriminating Pin Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories Power Type Discriminating Pin Pack
Search Keywords: 1929000189
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192900-0189
  • Alias/AKA:
    KEYING-PIN-(POWER-CONT)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Discriminating Pin3365
  • Dimension:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,004
Can Ship immediately
Minimum Order:
50
Order Increment:
25
7 Weeks can ship 12/3/24
ADD TO CART
Qty
Unit Price
50
$0.8270
500
$0.5652
1,000
$0.3793
2,500
$0.3713
5,000
$0.3635
7,500
$0.3599
10,000
$0.3563
15,000 +
$0.3527
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5