Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

155331-0002

ITT CANNON

Connector Circular - Socket - 7 Position - Crimp - Straight - Cable Mount - 7 Terminal - 1 Port - 5A - 500VAC.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Circular - Socket - 7 Position - Crimp - Straight - Cable Mount - 7 Terminal - 1 Port - 5A - 500VAC.
Search Keywords: 1553310002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    155331-0002
  • Alias/AKA:
    MKJ3B6F6-7SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular
  • Gender:
    Socket, Crimp, Removable
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    23
  • Contact Gender:
    SKT
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    5 A
  • Maximum Voltage Rating:
    500 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
MOQ for out of Stock Qty:
7
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
1
$208.64
5
$205.51
7
$202.43
13
$134.15
19
$109.00
25 +
$106.82
Click for Quote
Log in to unlock special pricing